
LCMA95-16-L | |
|---|---|
DigiKey Part Number | 298-22386-ND |
Manufacturer | |
Manufacturer Product Number | LCMA95-16-L |
Description | CONN TERM RECT RING 95MM #M16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M16 Stud Flat Sided, Tubular (Battery Lugs) 95mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M16 Stud | |
Thickness | 0.114" (2.90mm) | |
Width - Outer Edges | 0.965" (24.51mm) | |
Length - Overall | 2.382" (60.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 95mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,86000 Kč | 297,86 Kč |
| 10 | 277,01800 Kč | 2 770,18 Kč |
| 25 | 269,12000 Kč | 6 728,00 Kč |
| 50 | 263,28920 Kč | 13 164,46 Kč |
| 100 | 257,58040 Kč | 25 758,04 Kč |
| 250 | 250,21208 Kč | 62 553,02 Kč |
| 500 | 244,76856 Kč | 122 384,28 Kč |
| 1 000 | 239,43807 Kč | 239 438,07 Kč |
| 2 500 | 232,55585 Kč | 581 389,62 Kč |
| Unit Price without VAT: | 297,86000 Kč |
|---|---|
| Unit Price with VAT: | 360,41060 Kč |


