
LCMA6-5-C | |
|---|---|
DigiKey Part Number | 298-19922-ND |
Manufacturer | |
Manufacturer Product Number | LCMA6-5-C |
Description | CONN TERM RECT RING 4-6MM #M5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Flat Sided, Tubular (Battery Lugs) 4.0 ~ 6.0mm² Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.083" (27.51mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4.0 ~ 6.0mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size M5 Stud | Contact Finish Tin |
Thickness 0.046" (1.17mm) | Base Product Number |
Width - Outer Edges 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 25 | 21,98080 Kč | 549,52 Kč |
| 50 | 21,50620 Kč | 1 075,31 Kč |
| 100 | 21,04210 Kč | 2 104,21 Kč |
| 250 | 20,44364 Kč | 5 110,91 Kč |
| 500 | 20,00270 Kč | 10 001,35 Kč |
| 1 000 | 19,57098 Kč | 19 570,98 Kč |
| 2 500 | 19,01344 Kč | 47 533,60 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |




