
LCMA10-5-C | |
|---|---|
DigiKey Part Number | 298-19915-ND |
Manufacturer | |
Manufacturer Product Number | LCMA10-5-C |
Description | CONN TERM RECT RING 10MM #M5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Flat Sided, Tubular (Battery Lugs) 10mm² Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.213" (30.80mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size M5 Stud | Contact Finish Tin |
Thickness 0.047" (1.19mm) | Base Product Number |
Width - Outer Edges 0.434" (11.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 70,97300 Kč | 709,73 Kč |
| 25 | 68,96600 Kč | 1 724,15 Kč |
| 50 | 67,47920 Kč | 3 373,96 Kč |
| 100 | 66,02400 Kč | 6 602,40 Kč |
| 250 | 64,14300 Kč | 16 035,75 Kč |
| 500 | 62,75504 Kč | 31 377,52 Kč |
| 1 000 | 61,39479 Kč | 61 394,79 Kč |
| 2 500 | 59,63944 Kč | 149 098,60 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |



