Ring Terminal Connector M6 Stud Flat Sided, Tubular (Battery Lugs) 50mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMA50-6-L

DigiKey Part Number
298-19921-ND
Manufacturer
Manufacturer Product Number
LCMA50-6-L
Description
CONN TERM RECT RING 50MM #M6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M6 Stud Flat Sided, Tubular (Battery Lugs) 50mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
M6 Stud
Thickness
0.098" (2.49mm)
Width - Outer Edges
0.709" (18.00mm)
Length - Overall
1.831" (46.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
50mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,16000 Kč222,16 Kč
10206,62000 Kč2 066,20 Kč
25200,74080 Kč5 018,52 Kč
50196,39420 Kč9 819,71 Kč
100192,14010 Kč19 214,01 Kč
250186,65040 Kč46 662,60 Kč
500182,59482 Kč91 297,41 Kč
1 000178,62306 Kč178 623,06 Kč
2 500173,49564 Kč433 739,10 Kč
Manufacturers Standard Package
Unit Price without VAT:222,16000 Kč
Unit Price with VAT:268,81360 Kč