
LCMA16-10-C | |
|---|---|
DigiKey Part Number | 298-14904-ND |
Manufacturer | |
Manufacturer Product Number | LCMA16-10-C |
Description | CONN TERM RECT RING 16MM #M10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 16mm² Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.445" (36.70mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size M10 Stud | Contact Finish Tin |
Thickness 0.043" (1.10mm) | Base Product Number |
Width - Outer Edges 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 41,47100 Kč | 414,71 Kč |
| 25 | 40,29920 Kč | 1 007,48 Kč |
| 50 | 39,43420 Kč | 1 971,71 Kč |
| 100 | 38,58380 Kč | 3 858,38 Kč |
| 250 | 37,48648 Kč | 9 371,62 Kč |
| 500 | 36,67678 Kč | 18 338,39 Kč |
| 1 000 | 35,88306 Kč | 35 883,06 Kč |
| 2 500 | 34,85895 Kč | 87 147,38 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |


