
LCMA10-10-C | |
|---|---|
DigiKey Part Number | 298-14902-ND |
Manufacturer | |
Manufacturer Product Number | LCMA10-10-C |
Description | CONN TERM RECT RING 10MM #M10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 10mm² Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.213" (30.80mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size M10 Stud | Contact Finish Tin |
Thickness 0.065" (1.65mm) | Base Product Number |
Width - Outer Edges 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 37,75400 Kč | 377,54 Kč |
| 25 | 36,68760 Kč | 917,19 Kč |
| 50 | 35,89400 Kč | 1 794,70 Kč |
| 100 | 35,12130 Kč | 3 512,13 Kč |
| 250 | 34,12428 Kč | 8 531,07 Kč |
| 500 | 33,38640 Kč | 16 693,20 Kč |
| 1 000 | 32,66449 Kč | 32 664,49 Kč |
| 2 500 | 31,73251 Kč | 79 331,28 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |


