
LCMA120-16-L | |
|---|---|
DigiKey Part Number | 298-22357-ND |
Manufacturer | |
Manufacturer Product Number | LCMA120-16-L |
Description | CONN TERM RECT RING 120MM #M16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M16 Stud Flat Sided, Tubular (Battery Lugs) 120mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M16 Stud | |
Thickness | 0.134" (3.40mm) | |
Width - Outer Edges | 1.083" (27.51mm) | |
Length - Overall | 2.559" (65.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 120mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,52000 Kč | 374,52 Kč |
| 10 | 348,40300 Kč | 3 484,03 Kč |
| 25 | 338,47080 Kč | 8 461,77 Kč |
| 50 | 331,13460 Kč | 16 556,73 Kč |
| 100 | 323,94610 Kč | 32 394,61 Kč |
| 250 | 314,67132 Kč | 78 667,83 Kč |
| 500 | 307,82158 Kč | 153 910,79 Kč |
| 1 000 | 301,11077 Kč | 301 110,77 Kč |
| 2 500 | 292,44645 Kč | 731 116,13 Kč |
| Unit Price without VAT: | 374,52000 Kč |
|---|---|
| Unit Price with VAT: | 453,16920 Kč |


