



LCD8-14A-L | |
|---|---|
DigiKey Part Number | 298-9978-ND |
Manufacturer | |
Manufacturer Product Number | LCD8-14A-L |
Description | CONN TERM RECT LUG 8 AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 8 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.070" (1.78mm) | |
Length - Overall | 1.970" (50.04mm) | |
Width - Outer Edges | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.180" (4.57mm) | |
Diameter - Barrel OD | 0.270" (6.86mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,20000 Kč | 120,20 Kč |
| 10 | 111,77600 Kč | 1 117,76 Kč |
| 25 | 108,59280 Kč | 2 714,82 Kč |
| 50 | 106,24360 Kč | 5 312,18 Kč |
| 100 | 103,94700 Kč | 10 394,70 Kč |
| 250 | 100,98192 Kč | 25 245,48 Kč |
| 500 | 98,79270 Kč | 49 396,35 Kč |
| 1 000 | 96,64813 Kč | 96 648,13 Kč |
| 2 500 | 93,88030 Kč | 234 700,75 Kč |
| Unit Price without VAT: | 120,20000 Kč |
|---|---|
| Unit Price with VAT: | 145,44200 Kč |




