



LCC6-38D-L | |
|---|---|
DigiKey Part Number | 298-14846-ND |
Manufacturer | |
Manufacturer Product Number | LCC6-38D-L |
Description | CONN TERM RECT TONG 6 AWG #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.050" (1.27mm) | |
Length - Overall | 3.150" (80.00mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,45000 Kč | 197,45 Kč |
| 10 | 183,61900 Kč | 1 836,19 Kč |
| 25 | 178,38600 Kč | 4 459,65 Kč |
| 50 | 174,52560 Kč | 8 726,28 Kč |
| 100 | 170,74710 Kč | 17 074,71 Kč |
| 250 | 165,86812 Kč | 41 467,03 Kč |
| 500 | 162,26646 Kč | 81 133,23 Kč |
| 1 000 | 158,73700 Kč | 158 737,00 Kč |
| 2 500 | 154,18216 Kč | 385 455,40 Kč |
| Unit Price without VAT: | 197,45000 Kč |
|---|---|
| Unit Price with VAT: | 238,91450 Kč |



