
LCD8-10AF-L | |
|---|---|
DigiKey Part Number | 298-22281-ND |
Manufacturer | |
Manufacturer Product Number | LCD8-10AF-L |
Description | CONN TERM RECT TONG 8 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.410" (10.41mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.180" (4.57mm) | |
Diameter - Barrel OD | 0.270" (6.86mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,89000 Kč | 161,89 Kč |
| 10 | 150,57700 Kč | 1 505,77 Kč |
| 25 | 146,29720 Kč | 3 657,43 Kč |
| 50 | 143,13080 Kč | 7 156,54 Kč |
| 100 | 140,03360 Kč | 14 003,36 Kč |
| 250 | 136,03596 Kč | 34 008,99 Kč |
| 500 | 133,08322 Kč | 66 541,61 Kč |
| 1 000 | 130,19138 Kč | 130 191,38 Kč |
| 2 500 | 126,45819 Kč | 316 145,47 Kč |
| Unit Price without VAT: | 161,89000 Kč |
|---|---|
| Unit Price with VAT: | 195,88690 Kč |





