
LCC8-14AWF-L | |
|---|---|
DigiKey Part Number | LCC8-14AWF-L-ND |
Manufacturer | |
Manufacturer Product Number | LCC8-14AWF-L |
Description | CONN TERM RECT TONG 8 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.070" (1.78mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.180" (4.57mm) | |
Diameter - Barrel OD | 0.270" (6.86mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,81000 Kč | 214,81 Kč |
| 10 | 199,79600 Kč | 1 997,96 Kč |
| 25 | 194,10560 Kč | 4 852,64 Kč |
| 50 | 189,90600 Kč | 9 495,30 Kč |
| 100 | 185,79450 Kč | 18 579,45 Kč |
| 250 | 180,48536 Kč | 45 121,34 Kč |
| 500 | 176,56378 Kč | 88 281,89 Kč |
| 1 000 | 172,72262 Kč | 172 722,62 Kč |
| 2 500 | 167,76528 Kč | 419 413,20 Kč |
| Unit Price without VAT: | 214,81000 Kč |
|---|---|
| Unit Price with VAT: | 259,92010 Kč |


