



LCD2-38D-Q | |
|---|---|
DigiKey Part Number | 298-11811-ND |
Manufacturer | |
Manufacturer Product Number | LCD2-38D-Q |
Description | CONN TERM RECT TONG 2 AWG #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.100" (2.54mm) | |
Length - Overall | 3.000" (76.20mm) | |
Width - Outer Edges | 0.660" (16.76mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.310" (7.87mm) | |
Diameter - Barrel OD | 0.420" (10.67mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,98000 Kč | 187,98 Kč |
| 10 | 174,90400 Kč | 1 749,04 Kč |
| 25 | 169,93240 Kč | 4 248,31 Kč |
| 50 | 166,25720 Kč | 8 312,86 Kč |
| 100 | 162,65760 Kč | 16 265,76 Kč |
| 250 | 158,01140 Kč | 39 502,85 Kč |
| 500 | 154,57942 Kč | 77 289,71 Kč |
| 1 000 | 151,21899 Kč | 151 218,99 Kč |
| 2 500 | 146,88067 Kč | 367 201,68 Kč |
| Unit Price without VAT: | 187,98000 Kč |
|---|---|
| Unit Price with VAT: | 227,45580 Kč |



