LCD2-14D-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCD2-14D-Q
LCD2-14D
LCD2-14D

LCD2-14D-Q

DigiKey Part Number
298-14885-ND
Manufacturer
Manufacturer Product Number
LCD2-14D-Q
Description
CONN TERM RECT TONG 2 AWG #1/4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.100" (2.54mm)
Length - Overall
2.770" (70.36mm)
Width - Outer Edges
0.600" (15.24mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
-
Color
Brown
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.310" (7.87mm)
Diameter - Barrel OD
0.420" (10.67mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,08000 Kč202,08 Kč
10187,99800 Kč1 879,98 Kč
25182,65520 Kč4 566,38 Kč
50178,70600 Kč8 935,30 Kč
100174,83500 Kč17 483,50 Kč
250169,83984 Kč42 459,96 Kč
500166,15060 Kč83 075,30 Kč
1 000162,53715 Kč162 537,15 Kč
2 500157,87290 Kč394 682,25 Kč
Manufacturers Standard Package
Unit Price without VAT:202,08000 Kč
Unit Price with VAT:244,51680 Kč