



LCD1/0-38D-X | |
|---|---|
DigiKey Part Number | 298-14878-ND |
Manufacturer | |
Manufacturer Product Number | LCD1/0-38D-X |
Description | CONN TERM RECT TONG 1/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Pink |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.390" (9.91mm) |
Tab Thickness 0.120" (3.05mm) | Diameter - Barrel OD 0.520" (13.21mm) |
Length - Overall 3.080" (78.23mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.760" (19.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,39000 Kč | 248,39 Kč |
| 10 | 230,99600 Kč | 2 309,96 Kč |
| 25 | 224,41360 Kč | 5 610,34 Kč |
| 50 | 219,55840 Kč | 10 977,92 Kč |
| 100 | 214,79910 Kč | 21 479,91 Kč |
| 250 | 208,65928 Kč | 52 164,82 Kč |
| 500 | 204,12404 Kč | 102 062,02 Kč |
| 1 000 | 199,68161 Kč | 199 681,61 Kč |
| 2 500 | 193,94739 Kč | 484 868,48 Kč |
| Unit Price without VAT: | 248,39000 Kč |
|---|---|
| Unit Price with VAT: | 300,55190 Kč |



