Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 3/8 Stud
LCCX10-38D-X
LCCX10-38D-X

LCCX1/0-38D-X

DigiKey Part Number
298-14865-ND
Manufacturer
Manufacturer Product Number
LCCX1/0-38D-X
Description
CONN TERM RECT TONG 1/0 AWG #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
1/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Pink
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Terminal Style
Two Stud Holes
Diameter - Barrel ID
0.450" (11.43mm)
Tab Thickness
0.130" (3.30mm)
Diameter - Barrel OD
0.580" (14.73mm)
Length - Overall
3.670" (93.22mm)
Diameter - Ring ID
0.410" (10.41mm)
Width - Outer Edges
0.850" (21.59mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1312,42000 Kč312,42 Kč
10290,62100 Kč2 906,21 Kč
25282,33360 Kč7 058,34 Kč
50276,21860 Kč13 810,93 Kč
100270,22890 Kč27 022,89 Kč
250262,49816 Kč65 624,54 Kč
500256,78668 Kč128 393,34 Kč
1 000251,19282 Kč251 192,82 Kč
2 500243,97364 Kč609 934,10 Kč
Manufacturers Standard Package
Unit Price without VAT:312,42000 Kč
Unit Price with VAT:378,02820 Kč