LCC6/LCCx6 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCX6-14A-L

DigiKey Part Number
298-11797-ND
Manufacturer
Manufacturer Product Number
LCCX6-14A-L
Description
CONN TERM RECT TONG 6 AWG #1/4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.080" (2.03mm)
Length - Overall
2.490" (63.25mm)
Width - Outer Edges
0.480" (12.19mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.220" (5.59mm)
Diameter - Barrel OD
0.310" (7.87mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1186,08000 Kč186,08 Kč
10173,17800 Kč1 731,78 Kč
25168,24000 Kč4 206,00 Kč
50164,60260 Kč8 230,13 Kč
100161,04090 Kč16 104,09 Kč
250156,44108 Kč39 110,27 Kč
500153,04402 Kč76 522,01 Kč
1 000149,71623 Kč149 716,23 Kč
2 500145,42064 Kč363 551,60 Kč
Manufacturers Standard Package
Unit Price without VAT:186,08000 Kč
Unit Price with VAT:225,15680 Kč