



LCCX2-38D-E | |
|---|---|
DigiKey Part Number | 298-11795-ND |
Manufacturer | |
Manufacturer Product Number | LCCX2-38D-E |
Description | CONN TERM RECT TONG 2 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 3.460" (87.88mm) | |
Width - Outer Edges | 0.700" (17.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.470" (11.94mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,45000 Kč | 270,45 Kč |
| 10 | 251,49300 Kč | 2 514,93 Kč |
| 25 | 244,34120 Kč | 6 108,53 Kč |
| 50 | 239,04960 Kč | 11 952,48 Kč |
| 100 | 233,86730 Kč | 23 386,73 Kč |
| 250 | 227,17988 Kč | 56 794,97 Kč |
| 500 | 222,24116 Kč | 111 120,58 Kč |
| 1 000 | 217,40300 Kč | 217 403,00 Kč |
| 2 500 | 211,15824 Kč | 527 895,60 Kč |
| Unit Price without VAT: | 270,45000 Kč |
|---|---|
| Unit Price with VAT: | 327,24450 Kč |





