
LCC6-14AW-L | |
|---|---|
DigiKey Part Number | 298-10582-ND |
Manufacturer | |
Manufacturer Product Number | LCC6-14AW-L |
Description | CONN TERM RECT TONG 6 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | 2.490" (63.25mm) | |
Width - Outer Edges | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,38000 Kč | 197,38 Kč |
| 10 | 183,50200 Kč | 1 835,02 Kč |
| 25 | 178,29000 Kč | 4 457,25 Kč |
| 50 | 174,43040 Kč | 8 721,52 Kč |
| 100 | 170,65280 Kč | 17 065,28 Kč |
| 250 | 165,78004 Kč | 41 445,01 Kč |
| 500 | 162,17890 Kč | 81 089,45 Kč |
| 1 000 | 158,65228 Kč | 158 652,28 Kč |
| 2 500 | 154,10029 Kč | 385 250,72 Kč |
| Unit Price without VAT: | 197,38000 Kč |
|---|---|
| Unit Price with VAT: | 238,82980 Kč |



