
LCBX6-14-L | |
|---|---|
DigiKey Part Number | 298-14795-ND |
Manufacturer | |
Manufacturer Product Number | LCBX6-14-L |
Description | CONN TERM RECT TONG 6 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | 1.860" (47.24mm) | |
Width - Outer Edges | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 71,56100 Kč | 715,61 Kč |
| 25 | 69,52840 Kč | 1 738,21 Kč |
| 50 | 68,02520 Kč | 3 401,26 Kč |
| 100 | 66,55530 Kč | 6 655,53 Kč |
| 250 | 64,66124 Kč | 16 165,31 Kč |
| 500 | 63,26110 Kč | 31 630,55 Kč |
| 1 000 | 61,89014 Kč | 61 890,14 Kč |
| 2 500 | 60,12038 Kč | 150 300,95 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |


