
LCC4/0-12W-X | |
|---|---|
DigiKey Part Number | 298-14826-ND |
Manufacturer | |
Manufacturer Product Number | LCC4/0-12W-X |
Description | CONN TERM RECT TONG 4/0 AWG #1/2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.140" (3.56mm) | |
Length - Overall | 4.950" (125.73mm) | |
Width - Outer Edges | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.570" (14.48mm) | |
Diameter - Barrel OD | 0.710" (18.03mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,79000 Kč | 384,79 Kč |
| 10 | 357,80800 Kč | 3 578,08 Kč |
| 25 | 347,60280 Kč | 8 690,07 Kč |
| 50 | 340,06700 Kč | 17 003,35 Kč |
| 100 | 332,68680 Kč | 33 268,68 Kč |
| 250 | 323,16044 Kč | 80 790,11 Kč |
| 500 | 316,12596 Kč | 158 062,98 Kč |
| 1 000 | 309,23397 Kč | 309 233,97 Kč |
| 2 500 | 300,33568 Kč | 750 839,20 Kč |
| Unit Price without VAT: | 384,79000 Kč |
|---|---|
| Unit Price with VAT: | 465,59590 Kč |


