



LCCX4/0-12-X | |
|---|---|
DigiKey Part Number | 298-14870-ND |
Manufacturer | |
Manufacturer Product Number | LCCX4/0-12-X |
Description | CONN TERM RECT TONG 4/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Purple |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.650" (16.51mm) |
Tab Thickness 0.160" (4.06mm) | Diameter - Barrel OD 0.810" (20.57mm) |
Length - Overall 5.730" (145.54mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.190" (30.23mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,48000 Kč | 450,48 Kč |
| 10 | 418,88300 Kč | 4 188,83 Kč |
| 25 | 406,93240 Kč | 10 173,31 Kč |
| 50 | 398,11060 Kč | 19 905,53 Kč |
| 100 | 389,46390 Kč | 38 946,39 Kč |
| 250 | 378,30708 Kč | 94 576,77 Kč |
| 500 | 370,06666 Kč | 185 033,33 Kč |
| 1 000 | 361,99204 Kč | 361 992,04 Kč |
| 2 500 | 351,57142 Kč | 878 928,55 Kč |
| Unit Price without VAT: | 450,48000 Kč |
|---|---|
| Unit Price with VAT: | 545,08080 Kč |



