LCBX4/0-12-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCBX4/0-12-X

DigiKey Part Number
298-14792-ND
Manufacturer
Manufacturer Product Number
LCBX4/0-12-X
Description
CONN TERM RECT TONG 4/0 AWG #1/2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.160" (4.06mm)
Length - Overall
3.850" (97.79mm)
Width - Outer Edges
1.190" (30.23mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
4/0 AWG
Insulation
Non-Insulated
Features
-
Color
Purple
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.650" (16.51mm)
Diameter - Barrel OD
0.810" (20.57mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1351,82000 Kč351,82 Kč
10327,28100 Kč3 272,81 Kč
25317,94080 Kč7 948,52 Kč
50311,05440 Kč15 552,72 Kč
100304,30550 Kč30 430,55 Kč
250295,59352 Kč73 898,38 Kč
500289,16082 Kč144 580,41 Kč
1 000282,85765 Kč282 857,65 Kč
2 500274,72246 Kč686 806,15 Kč
Manufacturers Standard Package
Unit Price without VAT:351,82000 Kč
Unit Price with VAT:425,70220 Kč