Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 5/16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAXN4/0-56-X

DigiKey Part Number
298-11762-ND
Manufacturer
Manufacturer Product Number
LCAXN4/0-56-X
Description
CONN TERM RECT TONG 4/0AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.200" (5.08mm)
Length - Overall
2.550" (64.77mm)
Width - Outer Edges
0.810" (20.57mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
4/0 AWG
Insulation
Non-Insulated
Features
-
Color
Purple
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.650" (16.51mm)
Diameter - Barrel OD
0.810" (20.57mm)
Diameter - Ring ID
0.340" (8.64mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1467,42000 Kč467,42 Kč
10434,65900 Kč4 346,59 Kč
25422,26120 Kč10 556,53 Kč
50413,10200 Kč20 655,10 Kč
100404,13170 Kč40 413,17 Kč
250392,55256 Kč98 138,14 Kč
500384,00176 Kč192 000,88 Kč
1 000375,62272 Kč375 622,72 Kč
2 500364,80766 Kč912 019,15 Kč
Manufacturers Standard Package
Unit Price without VAT:467,42000 Kč
Unit Price with VAT:565,57820 Kč