
LCAX6-14F-L | |
|---|---|
DigiKey Part Number | 298-19879-ND |
Manufacturer | |
Manufacturer Product Number | LCAX6-14F-L |
Description | CONN TERM RECT TONG 6 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 6 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Diameter - Barrel ID 0.220" (5.59mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.310" (7.87mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.480" (12.19mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 92,81100 Kč | 928,11 Kč |
| 25 | 90,17400 Kč | 2 254,35 Kč |
| 50 | 88,22520 Kč | 4 411,26 Kč |
| 100 | 86,32070 Kč | 8 632,07 Kč |
| 250 | 83,85928 Kč | 20 964,82 Kč |
| 500 | 82,04254 Kč | 41 021,27 Kč |
| 1 000 | 80,26297 Kč | 80 262,97 Kč |
| 2 500 | 77,96608 Kč | 194 915,20 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |



