



LCAX350-12F-6 | |
|---|---|
DigiKey Part Number | 298-19875-ND |
Manufacturer | |
Manufacturer Product Number | LCAX350-12F-6 |
Description | CONN TERM RECT TONG 350 MCM #1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.220" (5.59mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.540" (39.12mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.840" (21.34mm) | |
Diameter - Barrel OD | 1.060" (26.92mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,86000 Kč | 678,86 Kč |
| 10 | 631,37400 Kč | 6 313,74 Kč |
| 25 | 613,34640 Kč | 15 333,66 Kč |
| 50 | 600,02180 Kč | 30 001,09 Kč |
| 100 | 586,97710 Kč | 58 697,71 Kč |
| 250 | 570,13504 Kč | 142 533,76 Kč |
| 500 | 557,69196 Kč | 278 845,98 Kč |
| 1 000 | 545,50507 Kč | 545 505,07 Kč |
| 2 500 | 529,77116 Kč | 1 324 427,90 Kč |
| Unit Price without VAT: | 678,86000 Kč |
|---|---|
| Unit Price with VAT: | 821,42060 Kč |



