Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 5/16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAX250-56-X

DigiKey Part Number
298-14743-ND
Manufacturer
Manufacturer Product Number
LCAX250-56-X
Description
CONN TERM RECT TONG 250MCM #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.170" (4.32mm)
Length - Overall
2.570" (65.28mm)
Width - Outer Edges
1.280" (32.51mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
250MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Yellow
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.700" (17.78mm)
Diameter - Barrel OD
0.880" (22.35mm)
Diameter - Ring ID
0.340" (8.64mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,44000 Kč396,44 Kč
10368,68300 Kč3 686,83 Kč
25358,17560 Kč8 954,39 Kč
50350,41880 Kč17 520,94 Kč
100342,81120 Kč34 281,12 Kč
250332,99468 Kč83 248,67 Kč
500325,74492 Kč162 872,46 Kč
1 000318,64192 Kč318 641,92 Kč
2 500309,47600 Kč773 690,00 Kč
Manufacturers Standard Package
Unit Price without VAT:396,44000 Kč
Unit Price with VAT:479,69240 Kč