
LCAF250-38-X | |
|---|---|
DigiKey Part Number | 298-14688-ND |
Manufacturer | |
Manufacturer Product Number | LCAF250-38-X |
Description | CONN TERM RECT TONG 250 MCM #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.170" (4.32mm) | |
Length - Overall | 3.190" (81.03mm) | |
Width - Outer Edges | 1.280" (32.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 250MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | White | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.700" (17.78mm) | |
Diameter - Barrel OD | 1.020" (25.91mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,91000 Kč | 397,91 Kč |
| 10 | 370,02700 Kč | 3 700,27 Kč |
| 25 | 359,46880 Kč | 8 986,72 Kč |
| 50 | 351,67880 Kč | 17 583,94 Kč |
| 100 | 344,04800 Kč | 34 404,80 Kč |
| 250 | 334,19576 Kč | 83 548,94 Kč |
| 500 | 326,92038 Kč | 163 460,19 Kč |
| 1 000 | 319,79261 Kč | 319 792,61 Kč |
| 2 500 | 310,59158 Kč | 776 478,95 Kč |
| Unit Price without VAT: | 397,91000 Kč |
|---|---|
| Unit Price with VAT: | 481,47110 Kč |



