



LCAS6-14-L | |
|---|---|
DigiKey Part Number | 298-11706-ND |
Manufacturer | |
Manufacturer Product Number | LCAS6-14-L |
Description | CONN TERM RECT TONG 6 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Blue |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.220" (5.59mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Barrel OD 0.310" (7.87mm) |
Length - Overall 1.280" (32.51mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.480" (12.19mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 58,03800 Kč | 580,38 Kč |
| 25 | 56,39240 Kč | 1 409,81 Kč |
| 50 | 55,17440 Kč | 2 758,72 Kč |
| 100 | 53,98590 Kč | 5 398,59 Kč |
| 250 | 52,44880 Kč | 13 112,20 Kč |
| 500 | 51,31408 Kč | 25 657,04 Kč |
| 1 000 | 50,20265 Kč | 50 202,65 Kč |
| 2 500 | 48,76836 Kč | 121 920,90 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |






