Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAN500-12-6

DigiKey Part Number
298-14712-ND
Manufacturer
Manufacturer Product Number
LCAN500-12-6
Description
CONN TERM RECT TONG 500 MCM #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.260" (6.60mm)
Length - Overall
3.570" (90.68mm)
Width - Outer Edges
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
500MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Brown
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.840" (21.34mm)
Diameter - Barrel OD
1.060" (26.92mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1667,11000 Kč667,11 Kč
10620,30200 Kč6 203,02 Kč
25602,59240 Kč15 064,81 Kč
50589,51040 Kč29 475,52 Kč
100576,68910 Kč57 668,91 Kč
250560,14600 Kč140 036,50 Kč
500547,92476 Kč273 962,38 Kč
1 000535,95085 Kč535 950,85 Kč
2 500520,49859 Kč1 301 246,48 Kč
Manufacturers Standard Package
Unit Price without VAT:667,11000 Kč
Unit Price with VAT:807,20310 Kč