Terminal Connector Rectangular Rectangular Tongue 4 AWG 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 4 AWG 3/8 Stud
LCAF4-38-L
LCAF4-38-L

LCAF4-38-L

DigiKey Part Number
298-14700-ND
Manufacturer
Manufacturer Product Number
LCAF4-38-L
Description
CONN TERM RECT TONG 4 AWG #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 4 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
4 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Gray
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.280" (7.11mm)
Tab Thickness
0.070" (1.78mm)
Diameter - Barrel OD
0.460" (11.68mm)
Length - Overall
1.850" (46.99mm)
Diameter - Ring ID
0.410" (10.41mm)
Width - Outer Edges
0.620" (15.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
1088,63300 Kč886,33 Kč
2586,10840 Kč2 152,71 Kč
5084,25240 Kč4 212,62 Kč
10082,43390 Kč8 243,39 Kč
25080,08468 Kč20 021,17 Kč
50078,34942 Kč39 174,71 Kč
1 00076,65026 Kč76 650,26 Kč
2 50074,45681 Kč186 142,03 Kč
Manufacturers Standard Package
Unit Price without VAT:95,33000 Kč
Unit Price with VAT:115,34930 Kč