
LCAF2/0-38F-X | |
|---|---|
DigiKey Part Number | 298-11663-ND |
Manufacturer | |
Manufacturer Product Number | LCAF2/0-38F-X |
Description | CONN TERM RECT TONG 2/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.960" (24.38mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Orange | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.510" (12.95mm) | |
Diameter - Barrel OD | 0.730" (18.54mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,40000 Kč | 311,40 Kč |
| 10 | 289,58300 Kč | 2 895,83 Kč |
| 25 | 281,33960 Kč | 7 033,49 Kč |
| 50 | 275,24180 Kč | 13 762,09 Kč |
| 100 | 269,27420 Kč | 26 927,42 Kč |
| 250 | 261,56956 Kč | 65 392,39 Kč |
| 500 | 255,88036 Kč | 127 940,18 Kč |
| 1 000 | 250,30645 Kč | 250 306,45 Kč |
| 2 500 | 243,11241 Kč | 607 781,03 Kč |
| Unit Price without VAT: | 311,40000 Kč |
|---|---|
| Unit Price with VAT: | 376,79400 Kč |


