
LCAX2/0-38F-X | |
|---|---|
DigiKey Part Number | 298-11725-ND |
Manufacturer | |
Manufacturer Product Number | LCAX2/0-38F-X |
Description | CONN TERM RECT TONG 2/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 2/0 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.510" (12.95mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.640" (16.26mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.960" (24.38mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,31000 Kč | 295,31 Kč |
| 10 | 274,66700 Kč | 2 746,67 Kč |
| 25 | 266,84200 Kč | 6 671,05 Kč |
| 50 | 261,06500 Kč | 13 053,25 Kč |
| 100 | 255,40480 Kč | 25 540,48 Kč |
| 250 | 248,09952 Kč | 62 024,88 Kč |
| 500 | 242,70296 Kč | 121 351,48 Kč |
| 1 000 | 237,41839 Kč | 237 418,39 Kč |
| 2 500 | 230,59518 Kč | 576 487,95 Kč |
| Unit Price without VAT: | 295,31000 Kč |
|---|---|
| Unit Price with VAT: | 357,32510 Kč |



