LCAF2/0-38F-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAF2/0-12F-X

DigiKey Part Number
298-11661-ND
Manufacturer
Manufacturer Product Number
LCAF2/0-12F-X
Description
CONN TERM RECT TONG 2/0 AWG #1/2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.130" (3.30mm)
Length - Overall
-
Width - Outer Edges
0.960" (24.38mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
-
Color
Orange
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.510" (12.95mm)
Diameter - Barrel OD
0.730" (18.54mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1317,22000 Kč317,22 Kč
10294,95300 Kč2 949,53 Kč
25286,54960 Kč7 163,74 Kč
50280,34400 Kč14 017,20 Kč
100274,26470 Kč27 426,47 Kč
250266,41724 Kč66 604,31 Kč
500260,62132 Kč130 310,66 Kč
1 000254,94329 Kč254 943,29 Kč
2 500247,61334 Kč619 033,35 Kč
Manufacturers Standard Package
Unit Price without VAT:317,22000 Kč
Unit Price with VAT:383,83620 Kč