
LCAX2/0-12F-X | |
|---|---|
DigiKey Part Number | 298-14737-ND |
Manufacturer | |
Manufacturer Product Number | LCAX2/0-12F-X |
Description | CONN TERM RECT TONG 2/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 2/0 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Diameter - Barrel ID 0.510" (12.95mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.640" (16.26mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 0.960" (24.38mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,46000 Kč | 313,46 Kč |
| 10 | 291,47600 Kč | 2 914,76 Kč |
| 25 | 283,17600 Kč | 7 079,40 Kč |
| 50 | 277,04440 Kč | 13 852,22 Kč |
| 100 | 271,03600 Kč | 27 103,60 Kč |
| 250 | 263,28232 Kč | 65 820,58 Kč |
| 500 | 257,55458 Kč | 128 777,29 Kč |
| 1 000 | 251,94445 Kč | 251 944,45 Kč |
| 2 500 | 244,70242 Kč | 611 756,05 Kč |
| Unit Price without VAT: | 313,46000 Kč |
|---|---|
| Unit Price with VAT: | 379,28660 Kč |



