LCA500-12F-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA500-12F-6

DigiKey Part Number
298-21833-ND
Manufacturer
Manufacturer Product Number
LCA500-12F-6
Description
CONN TERM RECT TONG 500 MCM #1/2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.220" (5.59mm)
Length - Overall
-
Width - Outer Edges
1.540" (39.12mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
500MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Brown
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.840" (21.34mm)
Diameter - Barrel OD
1.060" (26.92mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1676,55000 Kč676,55 Kč
10629,22700 Kč6 292,27 Kč
25611,24160 Kč15 281,04 Kč
50597,96740 Kč29 898,37 Kč
100584,96270 Kč58 496,27 Kč
250568,17824 Kč142 044,56 Kč
500555,78020 Kč277 890,10 Kč
1 000543,63393 Kč543 633,93 Kč
2 500527,95716 Kč1 319 892,90 Kč
Manufacturers Standard Package
Unit Price without VAT:676,55000 Kč
Unit Price with VAT:818,62550 Kč