
LCA1/0-38H-X | |
|---|---|
DigiKey Part Number | 298-21790-ND |
Manufacturer | |
Manufacturer Product Number | LCA1/0-38H-X |
Description | CONN TERM RECT TONG 1/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.760" (19.30mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.520" (13.21mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,90000 Kč | 241,90 Kč |
| 10 | 224,99400 Kč | 2 249,94 Kč |
| 25 | 218,58080 Kč | 5 464,52 Kč |
| 50 | 213,85200 Kč | 10 692,60 Kč |
| 100 | 209,21780 Kč | 20 921,78 Kč |
| 250 | 203,23880 Kč | 50 809,70 Kč |
| 500 | 198,82250 Kč | 99 411,25 Kč |
| 1 000 | 194,49544 Kč | 194 495,44 Kč |
| 2 500 | 188,91111 Kč | 472 277,78 Kč |
| Unit Price without VAT: | 241,90000 Kč |
|---|---|
| Unit Price with VAT: | 292,69900 Kč |



