
LCA4-38F-L | |
|---|---|
DigiKey Part Number | 298-14668-ND |
Manufacturer | |
Manufacturer Product Number | LCA4-38F-L |
Description | CONN TERM RECT TONG 2-4 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 3/8 Stud |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 2-4 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Gray |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.280" (7.11mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.380" (9.65mm) |
Tab Thickness 0.070" (1.78mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.620" (15.75mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 109,92500 Kč | 1 099,25 Kč |
| 25 | 106,81280 Kč | 2 670,32 Kč |
| 50 | 104,50280 Kč | 5 225,14 Kč |
| 100 | 102,24350 Kč | 10 224,35 Kč |
| 250 | 99,32808 Kč | 24 832,02 Kč |
| 500 | 97,17454 Kč | 48 587,27 Kč |
| 1 000 | 95,06572 Kč | 95 065,72 Kč |
| 2 500 | 92,34316 Kč | 230 857,90 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |




