
LAM2SB600-38-1Y | |
|---|---|
DigiKey Part Number | 298-11615-ND |
Manufacturer | |
Manufacturer Product Number | LAM2SB600-38-1Y |
Description | CONN TERM RECT LUG 2 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 600MCM (kcmil)-2 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.750" (19.05mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.500" (38.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 600MCM (kcmil)-2 AWG | |
Insulation | Non-Insulated | |
Features | 2 Cable Entries, With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.580" (14.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 744,51000 Kč | 1 744,51 Kč |
| Unit Price without VAT: | 1 744,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 110,85710 Kč |



