
LAM2SA300-56-3 | |
|---|---|
DigiKey Part Number | 298-14629-ND |
Manufacturer | |
Manufacturer Product Number | LAM2SA300-56-3 |
Description | CONN TERM RECT LUG 6 AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 300MCM (kcmil)-6 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Screw |
Series | Wire Gauge 300MCM (kcmil)-6 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features 2 Cable Entries, With Screw |
Terminal Type Lug, Grounding | Contact Finish Tin |
Stud/Tab Size 5/16 Stud | Contact Material Aluminum |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.530" (13.46mm) |
Tab Thickness 0.500" (12.70mm) | Base Product Number |
Width - Outer Edges 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,17000 Kč | 472,17 Kč |
| 10 | 439,09200 Kč | 4 390,92 Kč |
| 25 | 426,57000 Kč | 10 664,25 Kč |
| 50 | 417,31860 Kč | 20 865,93 Kč |
| 100 | 408,25480 Kč | 40 825,48 Kč |
| 250 | 396,55732 Kč | 99 139,33 Kč |
| 500 | 387,91772 Kč | 193 958,86 Kč |
| 1 000 | 379,45456 Kč | 379 454,56 Kč |
| 2 500 | 368,52820 Kč | 921 320,50 Kč |
| Unit Price without VAT: | 472,17000 Kč |
|---|---|
| Unit Price with VAT: | 571,32570 Kč |



