
JBP1IWH | |
|---|---|
DigiKey Part Number | JBP1IWH-ND |
Manufacturer | |
Manufacturer Product Number | JBP1IWH |
Description | JUNCTION BOX 1 GANG PWR RTD WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Junction Box - 1 Gang, Power Rated For Pan-Way™ Plastic, Surface Mount Raceway and Covers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Junction Box - 1 Gang, Power Rated | |
For Use With/Related Products | Pan-Way™ Plastic, Surface Mount Raceway and Covers | |
Color | White, Off | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,54000 Kč | 269,54 Kč |
| 10 | 250,71000 Kč | 2 507,10 Kč |
| 25 | 243,56120 Kč | 6 089,03 Kč |
| 50 | 238,28680 Kč | 11 914,34 Kč |
| 100 | 233,12310 Kč | 23 312,31 Kč |
| 250 | 226,45628 Kč | 56 614,07 Kč |
| 500 | 221,53204 Kč | 110 766,02 Kč |
| 1 000 | 216,70782 Kč | 216 707,82 Kč |
| 2 500 | 210,48190 Kč | 526 204,75 Kč |
| Unit Price without VAT: | 269,54000 Kč |
|---|---|
| Unit Price with VAT: | 326,14340 Kč |






