CFP2BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFP2BL

DigiKey Part Number
298-15990-ND
Manufacturer
Manufacturer Product Number
CFP2BL
Description
FACEPLATE, 2 PORT, CLASSIC, BLAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Port Faceplate Black Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
2
Port Direction
Straight
Color
Black
Features
Mounting Hardware
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Length
4.500" (114.30mm)
Width
2.750" (69.85mm)
Depth
0.680" (17.27mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,24000 Kč76,24 Kč
1070,94700 Kč709,47 Kč
2568,93880 Kč1 723,47 Kč
5067,45180 Kč3 372,59 Kč
10065,99780 Kč6 599,78 Kč
25064,11724 Kč16 029,31 Kč
50062,72912 Kč31 364,56 Kč
1 00061,36935 Kč61 369,35 Kč
2 50059,61463 Kč149 036,57 Kč
Manufacturers Standard Package
Unit Price without VAT:76,24000 Kč
Unit Price with VAT:92,25040 Kč