JB1DWH-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB1DWH-A

DigiKey Part Number
298-12313-ND
Manufacturer
Manufacturer Product Number
JB1DWH-A
Description
JUNCTION BOX 1 GANG ADH WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Junction Box - 1 Gang, with Adhesive For Pan-Way™ Plastic, Surface Mount Raceway and Covers
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Junction Box - 1 Gang, with Adhesive
For Use With/Related Products
Pan-Way™ Plastic, Surface Mount Raceway and Covers
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,83000 Kč256,83 Kč
10238,85800 Kč2 388,58 Kč
25232,06280 Kč5 801,57 Kč
50227,03460 Kč11 351,73 Kč
100222,11650 Kč22 211,65 Kč
250215,76464 Kč53 941,16 Kč
500211,07414 Kč105 537,07 Kč
1 000206,47862 Kč206 478,62 Kč
2 500200,54732 Kč501 368,30 Kč
Manufacturers Standard Package
Unit Price without VAT:256,83000 Kč
Unit Price with VAT:310,76430 Kč