


ISFCH6X04BTL-UG | |
|---|---|
DigiKey Part Number | 298-ISFCH6X04BTL-UG-ND |
Manufacturer | |
Manufacturer Product Number | ISFCH6X04BTL-UG |
Description | COPPER CABLE, INDUSTRIAL, CAT 6A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Teal 26 AWG Foil, Braid 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.290" (7.37mm) | |
Shield Type | Foil, Braid | |
Length | 1000.7' (305.0m) | |
Jacket Color | Teal | |
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant | |
Voltage | 80 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,86241 Kč | 75 862,41 Kč |
| Unit Price without VAT: | 75,86241 Kč |
|---|---|
| Unit Price with VAT: | 91,79352 Kč |


