8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Teal 24 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Teal 24 AWG Foil, Braid 1000.0' (304.8m)
ISFCH6X04ATL-UG

ISFCH6X04ATL-UG

DigiKey Part Number
298-ISFCH6X04ATL-UG-ND
Manufacturer
Manufacturer Product Number
ISFCH6X04ATL-UG
Description
COPPER CABLE, IND, CAT5E, 4-PAIR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Teal 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.322" (8.18mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Teal
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00077,03935 Kč77 039,35 Kč
Unit Price without VAT:77,03935 Kč
Unit Price with VAT:93,21761 Kč