
ILT2S-M | |
|---|---|
DigiKey Part Number | 298-21714-ND |
Manufacturer | |
Manufacturer Product Number | ILT2S-M |
Description | CBL TIE PARALLEL NAT 50LB 8.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Natural 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 8.25" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.692' (210.80mm, 8.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,98340 Kč | 2 983,40 Kč |
| 2 000 | 2,91484 Kč | 5 829,68 Kč |
| 3 000 | 2,87533 Kč | 8 625,99 Kč |
| 5 000 | 2,82608 Kč | 14 130,40 Kč |
| 7 000 | 2,79402 Kč | 19 558,14 Kč |
| 10 000 | 2,76031 Kč | 27 603,10 Kč |
| 25 000 | 2,67515 Kč | 66 878,75 Kč |
| 50 000 | 2,61204 Kč | 130 602,00 Kč |
| 100 000 | 2,55003 Kč | 255 003,00 Kč |
| Unit Price without VAT: | 2,98340 Kč |
|---|---|
| Unit Price with VAT: | 3,60991 Kč |





