
ILT2S-C | |
|---|---|
DigiKey Part Number | 298-13700-ND |
Manufacturer | |
Manufacturer Product Number | ILT2S-C |
Description | CBL TIE PARALLEL NAT 50LB 8.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Natural 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 8.25" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.692' (210.80mm, 8.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 25 | 8,35720 Kč | 208,93 Kč |
| 50 | 8,16400 Kč | 408,20 Kč |
| 100 | 7,97920 Kč | 797,92 Kč |
| 300 | 7,69367 Kč | 2 308,10 Kč |
| 500 | 7,56306 Kč | 3 781,53 Kč |
| 1 000 | 7,38878 Kč | 7 388,78 Kč |
| 2 500 | 7,16284 Kč | 17 907,10 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

