ICD14T1NTL5M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 1 461,67000 Kč
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICD14T1NTL5M

DigiKey Part Number
298-13359-ND
Manufacturer
Manufacturer Product Number
ICD14T1NTL5M
Description
CBL ASSY CIRC 4P M TO RJ45 16.4"
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
16.40' (5.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
Cat5e, Industrial Environments - IP67, IP68, PoE+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes