
142M1D15050 | |
|---|---|
DigiKey Part Number | 1849-1294-ND |
Manufacturer | |
Manufacturer Product Number | 142M1D15050 |
Description | CBL ASSY CIRC 4P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer METZ CONNECT USA Inc. | Color Green |
Packaging Bag | Shielding Shielded |
Part Status Active | Usage Cat5e, Industrial Environments |
Connector Type Circular 04 pos Male to RJ45, 8p4c | Base Product Number |
Length 16.40' (5.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 461,67000 Kč | 1 461,67 Kč |
| 10 | 1 242,41000 Kč | 12 424,10 Kč |
| 25 | 1 164,66680 Kč | 29 116,67 Kč |
| 50 | 1 109,12700 Kč | 55 456,35 Kč |
| 100 | 1 056,25610 Kč | 105 625,61 Kč |
| Unit Price without VAT: | 1 461,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 768,62070 Kč |

