Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
IAEBH6S
IAEBH6S
Panduit TIA-1005-A M.I.C.E Rated Products | Digi-Key Daily

IAEBH6S

DigiKey Part Number
298-12751-ND
Manufacturer
Manufacturer Product Number
IAEBH6S
Description
CATEGORY 6, RJ45, 8-POSITION, 8-
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
IDC, Color Coded Block
Shielding
Shielded
Ratings
Cat6
Features
Circular Bayonet Coupling, Cover
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 542,09000 Kč1 542,09 Kč
101 433,72200 Kč14 337,22 Kč
251 392,64600 Kč34 816,15 Kč
501 362,31240 Kč68 115,62 Kč
1001 332,58980 Kč133 258,98 Kč
2501 294,22348 Kč323 555,87 Kč
5001 265,88500 Kč632 942,50 Kč
1 0001 238,12103 Kč1 238 121,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 542,09000 Kč
Unit Price with VAT:1 865,92890 Kč