Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6
Panduit TIA-1005-A M.I.C.E Rated Products | Digi-Key Daily
Panduit Data Access Ports | Digi-Key Daily

IAEBH6

DigiKey Part Number
298-12750-ND
Manufacturer
Manufacturer Product Number
IAEBH6
Description
CATEGORY 6, RJ45, 8-POSITION, 8-
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
IDC, Color Coded Block
Shielding
Unshielded
Ratings
Cat6
Features
Circular Bayonet Coupling, Cover
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 391,54000 Kč1 391,54 Kč
101 293,77100 Kč12 937,71 Kč
251 256,73040 Kč31 418,26 Kč
501 229,36580 Kč61 468,29 Kč
1001 202,55340 Kč120 255,34 Kč
2501 167,94740 Kč291 986,85 Kč
5001 142,38402 Kč571 192,01 Kč
1 0001 117,34453 Kč1 117 344,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 391,54000 Kč
Unit Price with VAT:1 683,76340 Kč